Part Details for 1300860289 by Molex
Overview of 1300860289 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300860289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300860289-ND
|
DigiKey | 205553 W/SR304, J-BOX, #2 CONN. Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19,523.3000 | Buy Now |
DISTI #
1300860289
|
Avnet Americas | - Bulk (Alt: 1300860289) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300860289
|
Mouser Electronics | Cable Mounting & Accessories 205553 W/SR304, J-BOX, #2 CONN. & CONVEN | 0 |
|
$19,520.9100 | Order Now |
DISTI #
MOL130086-0289
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130086-0289 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005799778
|
Sager | Cable Mounting & Accessories 205553 W/SR304, J-BOX, #2 CONN. & CONVEN | 0 |
|
Buy Now |
Part Details for 1300860289
1300860289 CAD Models
1300860289 Part Data Attributes
|
1300860289
Molex
Buy Now
|
Compare Parts:
1300860289
Molex
|
Samacsys Manufacturer | Molex |