Part Details for 1300850365 by Molex
Overview of 1300850365 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300850365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9082
|
Newark | 114310306G1L W/100 #16/6C |Molex 1300850365 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,627.7200 | Buy Now |
DISTI #
1300850365-ND
|
DigiKey | 114310306G1L W/100' #16/6C Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10,457.3900 | Buy Now |
DISTI #
1300850365
|
Avnet Americas | Woodhead POW-R-MATIC Heavy Duty Cable Reel with Retraction Weight of 7lbs 16/6 SOW 30.48m Cord Length with Flying Leads - Bulk (Alt: 1300850365) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300850365
|
Mouser Electronics | AC Power Cords 114310306G1L W/100' #16/6C | 0 |
|
$8,133.2200 | Order Now |
DISTI #
MOL130085-0365
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130085-0365 | Americas - 0 in Stock |
|
Buy Now |