There are no models available for this part yet.
Overview of 1300840041 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300840041 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P3540
|
Newark | Cable Reel Retracting Overhead Am1041-01 |Molex 1300840041 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,037.6800 | Buy Now | |
DISTI #
1300840041-ND
|
DigiKey | CABLE REEL RETRACTING OVERHEAD A Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,502.3700 | Buy Now | |
DISTI #
1300840041
|
Avnet Americas | Watertite Industrial Duty Cable Reel Without Cable 16 AWG SOW 8 Conductors 7A - Bulk (Alt: 1300840041) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300840041
|
Mouser Electronics | AC Power Cords CABLE REEL RETRACTING OVERHEAD AM1041-01 | 0 |
|
$4,276.8800 | Order Now | |
DISTI #
MOL130084-0041
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130084-0041 | Americas - 0 in Stock |
|
Buy Now |