There are no models available for this part yet.
Overview of 1300830875 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300830875 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1300830875-ND
|
DigiKey | 9385 W/9521 & 3070-GFI NO PLUG O Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,235.4200 | Buy Now | |
DISTI #
538-1300830875
|
Mouser Electronics | Cable Mounting & Accessories 9385 W/9521 & 3070-GFI NO PLUG OR CABLE | 0 |
|
$2,235.1400 | Order Now | |
DISTI #
MOL130083-0875
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130083-0875 | Americas - 0 in Stock |
|
Buy Now |