Part Details for 1300830299 by Molex
Overview of 1300830299 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300830299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300830299-ND
|
DigiKey | 9253 W/25' 14-2 CORD Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,076.2500 | Buy Now |
DISTI #
1300830299
|
Avnet Americas | - Bulk (Alt: 1300830299) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300830299
|
Mouser Electronics | Cable Mounting & Accessories 9253 W/25' 14-2 CORD | 0 |
|
$1,958.5900 | Order Now |
DISTI #
MOL130083-0299
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130083-0299 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300830299
|
IBS Electronics | 1300830299 - Molex 9253 W/25', 14-2 CORD, 06818 Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,732.0700 | Buy Now |