There are no models available for this part yet.
Overview of 1300830254 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300830254 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P9124
|
Newark | 9358 Cord Reel W/3070G Box 5014-3(1)Gfc |Molex 1300830254 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,198.5500 | Buy Now | |
DISTI #
2266-1300830254-ND
|
DigiKey | 9358 CORD REEL W/3070G BOX 50'14 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,663.8400 | Buy Now | |
DISTI #
1300830254-ND
|
DigiKey | 9358 CORD REEL W/3070G BOX 50'14 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,196.8900 | Buy Now | |
DISTI #
1300830254
|
Avnet Americas | Woodhead POW-R-MITE Industrial Duty Cable Reel 14/3 SOW 15.24m Cord Length with 15A GFCI Pendant Outlet Box and Ball Stop - Bulk (Alt: 1300830254) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300830254
|
Mouser Electronics | Cable Mounting & Accessories 9358 CORD REEL W/3070G BOX 50'14-3(1)GFC | 0 |
|
$2,196.6200 | Order Now | |
DISTI #
MOL130083-0254
|
Heilind Electronics | 9358 CORD REEL W/3070G BO | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
59856903
|
Verical | CORD REEL - INDUSTRIAL DUTY AM0951-04-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,471.9000 | Buy Now | |
DISTI #
1300830254-MOL
|
TME | 1300830254 Min Qty: 1 | 1 |
|
$1,821.6816 | Buy Now | |
DISTI #
C1S549804257882
|
Chip1Stop | Other wires/cables | 1 |
|
$1,760.0000 | Buy Now | |
DISTI #
C1S549804253479
|
Chip1Stop | Other wires/cables | 1 |
|
$1,760.0000 | Buy Now |
CAD Models for 1300830254 by Molex
Part Data Attributes for 1300830254 by Molex
1300830254
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1300830254MolexVS
-