Part Details for 1300830223 by Molex
Overview of 1300830223 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300830223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9008
|
Newark | Cable Reel - Industrial Duty 3816-8Cord |Molex 1300830223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2,487.4500 | Buy Now |
DISTI #
2266-9208-ND
|
DigiKey | AC Power Cords CABLE REEL - INDU Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,960.9000 | Buy Now |
DISTI #
1300830223-ND
|
DigiKey | CABLE REEL - INDUSTRIAL DUTY 38' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,485.5700 | Buy Now |
DISTI #
1300830223
|
Avnet Americas | Woodhead POW-R-MITE Industrial Duty Cable Reel 16/8 SOW 11.58m Cord Length - Bulk (Alt: 1300830223) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300830223
|
Mouser Electronics | Cable Mounting & Accessories CABLE REEL - INDUSTRIAL DUTY 38'16-8CORD | 0 |
|
$2,485.2600 | Order Now |
DISTI #
MOL130083-0223
|
Heilind Electronics | CABLE REEL - INDUSTRIAL DUTY 3 9208 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
32748493
|
Verical | CORD REEL - INDUSTRIAL DUTY AM0951-04-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,734.7000 | Buy Now |
DISTI #
1300830223-MOL
|
TME | 1300830223 Min Qty: 1 | 2 |
|
$2,086.7940 | Buy Now |
DISTI #
C1S549803777787
|
Chip1Stop | Inductor Surface Mount | 2 |
|
$2,020.0000 | Buy Now |
DISTI #
C1S549804059095
|
Chip1Stop | Inductor Surface Mount | 2 |
|
$1,940.0000 | Buy Now |