Part Details for 1300830182 by Molex
Overview of 1300830182 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300830182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7465
|
Newark | Cord Reel 25 #14/3 |Molex 1300830182 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,666.0200 | Buy Now |
DISTI #
1300830182-ND
|
DigiKey | CORD REEL 25' #14/3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,664.7600 | Buy Now |
DISTI #
1300830182
|
Avnet Americas | Woodhead POW-R-MITE Cable Reel 14 AWG 3 Conductors 13A 7.6m - Bulk (Alt: 1300830182) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300830182
|
Mouser Electronics | AC Power Cords CORD REEL 25' #14/3 | 0 |
|
$1,724.0200 | Order Now |
DISTI #
MOL130083-0182
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130083-0182 | Americas - 0 in Stock |
|
Buy Now |