Part Details for 130083-0773 by Molex
Overview of 130083-0773 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10077323-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 3-Pair, 72 - Position, 2mm Pitch, 8 Column, Right Angle Receptacle. | |
10120773-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, Vertical Receptacle. | |
10131077-320424JLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S36P |
Price & Stock for 130083-0773
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300830773
|
Avnet Americas | Woodhead POW-R-MITE Industrial Duty Cable Reel 16/3 SOW 15.24m Cord Length with 30W Maximum Incandescent Spot Light and Ball Stop - Bulk (Alt: 1300830773) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |