Part Details for 13008-010MESZ/HR by Vishay Intertechnologies
Overview of 13008-010MESZ/HR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP130-0.8-EVALZ | Analog Devices | 350mA Low Vin Dual Rail LDO Vo | |
HD6413008VFI25 | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6413008XI25 | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for 13008-010MESZ/HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13008-010MESZ/HR
|
Avnet Americas | T97D337M6R3V8HSZ - Tape and Reel (Alt: 13008-010MESZ/HR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$8.2643 | Buy Now |
DISTI #
13008-010MESZ/HR
|
TTI | Tantalum Capacitors - Solid SMD 330UF 6.3V 20% V Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$9.5600 | Buy Now |
Part Details for 13008-010MESZ/HR
13008-010MESZ/HR CAD Models
13008-010MESZ/HR Part Data Attributes
|
13008-010MESZ/HR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
13008-010MESZ/HR
Vishay Intertechnologies
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2517 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 56 mΩ | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0208 mA | |
Length | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2517 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 4.4 mm |
Alternate Parts for 13008-010MESZ/HR
This table gives cross-reference parts and alternative options found for 13008-010MESZ/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13008-010MESZ/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13008-010MESA | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 13008-010MESZ/HR vs 13008-010MESA |
13008-010MESA/HR | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 13008-010MESZ/HR vs 13008-010MESA/HR |
13008-010MESB | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 13008-010MESZ/HR vs 13008-010MESB |
13008-010MESZ | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 13008-010MESZ/HR vs 13008-010MESZ |