Part Details for 1300700024 by Molex
Overview of 1300700024 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1300700024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P4817
|
Newark | Sensor Conn, Plug, 4Pos, Screw, Product Range:Bradpower 130070 Series, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body, Contact Material:Copper Alloy, Contact Plating:Gold, Current Rating:32A, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Molex 1300700024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$87.8200 / $99.8800 | Buy Now |
DISTI #
WM15502-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SCREW Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.1250 | Buy Now |
DISTI #
1300700024
|
Avnet Americas | MLX1300700024 - Bulk (Alt: 1300700024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300700024
|
Mouser Electronics | Standard Circular Connector M35 FIELD ATTACHABLE 4P STRAIGHT MALE RoHS: Compliant | 36 |
|
$84.4400 / $136.2300 | Buy Now |
DISTI #
MOL130070-0024
|
Heilind Electronics | BP D 4P M/MP SK ST FIELD WIREA BLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16899568
|
Verical | Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$76.9100 / $80.0900 | Buy Now |
DISTI #
130070-0024
|
TTI | Standard Circular Connector QUICK-CHNG FIELD ATTACHABLE MA Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$84.1300 / $87.9100 | Buy Now |
DISTI #
MX-130070-0024
|
TME | Connector: circular, plug, male, PIN: 4, IP67,IP69K, 2.5÷10mm2 Min Qty: 1 | 0 |
|
$93.2500 / $119.9000 | RFQ |
DISTI #
000000000005799041
|
Sager | Standard Circular Connector M35 FIELD ATTACHABLE 4P STRAIGHT MALE | 0 |
|
Buy Now | |
DISTI #
1300700024
|
Avnet Abacus | (Alt: 1300700024) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1300700024
1300700024 CAD Models
1300700024 Part Data Attributes
|
1300700024
Molex
Buy Now
Datasheet
|
Compare Parts:
1300700024
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |