There are no models available for this part yet.
Overview of 1300700018 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 1300700018 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P2757
|
Newark | Bp D-Size Closure Cap Ext.thread Rohs Compliant: Yes |Molex 1300700018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$27.0200 / $28.3200 | Buy Now | |
DISTI #
36K0806
|
Newark | Closure Cap, Alum, Sensor Connector, Accessory Type:Closure Cap, For Use With:Molex Quick-Change 130070 Series Sensor Connectors, Connector Body Material:Aluminum Body, Product Range:Quick-Change 130070 Series |Molex 1300700018 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8700 / $33.5800 | Buy Now | |
DISTI #
2266-1300700018-ND
|
DigiKey | CONN COVER SILVER Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$25.5000 / $26.0100 | Buy Now | |
DISTI #
WM15460-ND
|
DigiKey | CONN COVER SILVER Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2 In Stock |
|
$24.6750 / $25.9300 | Buy Now | |
DISTI #
1300700018
|
Avnet Americas | BP D-SIZE CLOSURE CAP EXT.THREAD - Bulk (Alt: 1300700018) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL130070-0018
|
Heilind Electronics | 55-0198 Closure cap for Female re | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
130070-0018
|
TTI | Standard Circular Connector QC CLOSURE CAP EXT. ThreadExpPrt(NA)-R Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.9900 / $26.3200 | Buy Now | |
DISTI #
1300700018-MOL
|
TME | 1300700018 Min Qty: 2 | 11 |
|
$27.4246 / $27.9756 | Buy Now | |
DISTI #
000000000005799035
|
Sager | Standard Circular Connector QUICK-CHNG CLOSURE CAP MA EX | 0 |
|
Buy Now | ||
DISTI #
1300700018
|
Avnet Abacus | MLX1300700018 (Alt: 1300700018) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1300700018 by Molex
Part Data Attributes for 1300700018 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CONNECTOR ACCESSORY
|