Part Details for 1300700012 by Molex
Overview of 1300700012 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300700012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4447
|
Newark | Bp A-Size Locking Clip (1Pc=10 Clip/Bag) |Molex 1300700012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 423 |
|
$28.4500 / $38.4300 | Buy Now |
DISTI #
2266-11400A-10-ND
|
DigiKey | Standard Circular Connector MC C Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
423 In Stock |
|
$27.6800 | Buy Now |
DISTI #
1300700012-ND
|
DigiKey | BP A LOCK CLIP FOR M22(1PC=10 CL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1600 | Buy Now |
DISTI #
1300700012
|
Avnet Americas | Mini-Change Power Locking Clip 33.02mm Diameter - Bulk (Alt: 1300700012) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300700012
|
Mouser Electronics | Standard Circular Connector MC CLIP W/BRAD POWER LABEL RoHS: Compliant | 0 |
|
$27.0900 / $36.5700 | Order Now |
DISTI #
16496738
|
Verical | Connector Accessories Locking Clip Straight Mini-Change® RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 423 |
|
$22.5800 / $24.4900 | Buy Now |
DISTI #
130070-0012
|
TTI | Standard Circular Connector MINI-CHNG POWER LOCKING CLIP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1300700012-MOL
|
TME | 1300700012 | 423 |
|
Buy Now | |
DISTI #
000000000005799034
|
Sager | Standard Circular Connector MC CLIP W/BRAD POWER LABEL | 0 |
|
Buy Now | |
DISTI #
10206661
|
TestEquity LLC | Molex 1300700012 BradPower A-Size (7/8"âM22) Power Locking Clip, 33.02mm Diameter | 423 |
|
$27.6900 | Buy Now |