Part Details for 1300661006 by Molex
Overview of 1300661006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1300661006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300661006-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 4.27' Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5325 | Buy Now |
DISTI #
1300661006
|
Avnet Americas | Mini-Change A-Size Receptacle 3 Position Female Straight 14 AWG PVC 1.3m - Bulk (Alt: 1300661006) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300661006
|
Mouser Electronics | Specialized Cables BP A 3P F/FR SK 1/2 NPT #14 PVC 1.3M | 0 |
|
$36.1600 | Order Now |
DISTI #
000000000005798928
|
Sager | Specialized Cables BP A 3P F/FR SK 1/2 NPT #14 PVC 1.3M | 0 |
|
Buy Now |