Part Details for 1300660282 by Molex
Overview of 1300660282 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300660282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300660282-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 1.64' Min Qty: 4 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1775 | Buy Now |
DISTI #
1300660282
|
Avnet Americas | Mini Change Single Ended Cordset 4 Poles Male Receptacle Straight to Pigtail 14AWG PVC Jacket 0.5m Length - Bulk (Alt: 1300660282) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300660282
|
Mouser Electronics | Specialized Cables BP A 4P MR TK 1/2 NPT #14 PVC .5M RoHS: Compliant | 0 |
|
$26.7700 / $36.1500 | Order Now |