Part Details for 1300660203 by Molex
Overview of 1300660203 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1300660203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5340
|
Newark | Bp D 4P Mr Sk 3/4 Npt #10 Pvc .5M |Molex 1300660203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$87.2000 | Buy Now |
DISTI #
1300660203-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 1.64' Min Qty: 4 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.9350 | Buy Now |
DISTI #
1300660203
|
Avnet Americas | Brad Power Trunk/Feeder Receptacle 4 Position Female Straight 10 AWG PVC 0.5m - Bulk (Alt: 1300660203) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300660203
|
Mouser Electronics | Specialized Cables BP D 4P MR SK 3/4 NPT #10 PVC .5M RoHS: Compliant | 0 |
|
$76.0400 / $97.2100 | Order Now |
DISTI #
73174929
|
Verical | Cable Assembly Circular THHN 0.5m 10AWG Quick Change 4 POS M Quick-Change® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$76.0300 / $77.5800 | Buy Now |
DISTI #
1300660203-MOL-0
|
TME | 1300660203 Min Qty: 1 | 2 |
|
$111.1105 / $113.3867 | Buy Now |
DISTI #
1300660203
|
IBS Electronics | Cable Assembly Circular THHN 0.5m 10AWG Quick Change 4 POS M Quick-Change®, Bag Min Qty: 11 Package Multiple: 1 | 2 |
|
$85.5140 | Buy Now |
DISTI #
000000000005798858
|
Sager | Specialized Cables QUICK-CHANGE PWR REC 4P .5M | 0 |
|
Buy Now | |
DISTI #
C1S549810526507
|
Chip1Stop | Connector Circular RoHS: Compliant | 2 |
|
$99.7000 / $101.0000 | Buy Now |
DISTI #
C1S549804840381
|
Chip1Stop | Connector Circular RoHS: Compliant | 2 |
|
$91.1000 / $93.0000 | Buy Now |
Part Details for 1300660203
1300660203 CAD Models
1300660203 Part Data Attributes
|
1300660203
Molex
Buy Now
Datasheet
|
Compare Parts:
1300660203
Molex
Circular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |