Part Details for 1300660049 by Molex
Overview of 1300660049 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1300660049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1340
|
Newark | Bp A 3P Mr Sk 1/2 Npt #14 Pvc 12In |Molex 1300660049 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$23.6700 | Buy Now |
DISTI #
1300660049-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 1' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4225 | Buy Now |
DISTI #
1300660049
|
Avnet Americas | BP A 3P MR SK 1/2 NPT #14 PVC 12in - Bulk (Alt: 1300660049) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300660049
|
Mouser Electronics | Specialized Cables MC 3P MR 12IN #14/1 PVC RoHS: Compliant | 0 |
|
$20.4200 / $27.5800 | Order Now |
DISTI #
000000000005798721
|
Sager | Specialized Cables MC 3P MR 12IN #14/1 PVC | 0 |
|
Buy Now |