Part Details for 1300642003 by Molex
Results Overview of 1300642003 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300642003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1300642003-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 9.84' Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$267.5800 | Buy Now |
DISTI #
1300642003
|
Avnet Americas | Quick Change Cable Assembly 4 Position Female to Male Right Angle to Straight TPE 3m - Bulk (Alt: 13... more Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300642003
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 4P M/MFE SK ST/90 #10 BK TPE 3M | 0 |
|
$267.5800 | Order Now |
DISTI #
65690392
|
Verical | Brad Power D-Size Double-Ended Cordset, 4 Poles, Male Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$241.1600 / $251.1100 | Buy Now |
DISTI #
50586242
|
Verical | Brad Power D-Size Double-Ended Cordset, 4 Poles, Male Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$241.1600 / $251.1100 | Buy Now |
DISTI #
000000000005798600
|
Sager | Sensor Cables / Actuator Cables BP D 4P M/MFE SK ST/90 #10 BK TPE 3M | 0 |
|
Buy Now | |
DISTI #
10206620
|
TestEquity LLC | Molex 1300642003 BradPower D-Size (1 3/8"–M35) Double-Ended Cordset, 4 Poles, Male (90 Deg.) to Fema... more | 25 |
|
$300.0700 | Buy Now |