Part Details for 1300642002 by Molex
Overview of 1300642002 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300642002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1300642002-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 3.28' Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$230.3950 | Buy Now |
DISTI #
1300642002
|
Avnet Americas | Quick Change Cable Assembly 4 Position Female to Male Right Angle to Straight TPE 1m - Bulk (Alt: 1300642002) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300642002
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 4P M/MFE SK ST/90 #10 BK TPE 1M | 0 |
|
$170.2100 / $191.9800 | Order Now |
DISTI #
65693385
|
Verical | Brad Power D-Size Double-Ended Cordset, 4 Poles, Male Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$168.5000 / $193.7800 | Buy Now |
DISTI #
1300642002-MOL
|
TME | 1300642002 Min Qty: 1 | 23 |
|
$175.7908 / $203.3782 | Buy Now |
DISTI #
C1S549804854393
|
Chip1Stop | Other wires/cables RoHS: Compliant | 23 |
|
$205.0000 / $251.0000 | Buy Now |