Part Details for 1300640504 by Molex
Overview of 1300640504 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300640504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300640504-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 59.1' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$635.2800 | Buy Now |
DISTI #
1300640504
|
Avnet Americas | Quick Change Cable Assembly 4 Position Female to Male Straight TPE 18m - Bulk (Alt: 1300640504) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300640504
|
Mouser Electronics | Sensor Cables / Actuator Cables QUICK-CHNG DBL-END CORDSET | 0 |
|
$582.4000 | Order Now |
DISTI #
67581913
|
Verical | Circular Industrial Cordset Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$441.0600 / $462.0600 | Buy Now |
DISTI #
130064-0504
|
TTI | Sensor Cables / Actuator Cables QUICK-CHNG DBL-END CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$582.4000 | Buy Now |
DISTI #
C1S549808307088
|
Chip1Stop | Other wires/cables RoHS: Compliant | 4 |
|
$540.0000 / $566.0000 | Buy Now |
DISTI #
C1S549804838313
|
Chip1Stop | Other wires/cables RoHS: Compliant | 4 |
|
$500.0000 / $524.0000 | Buy Now |