Part Details for 1300640476 by Molex
Overview of 1300640476 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300640476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300640476-ND
|
DigiKey | CBL CIRC 3POS MALE TO FEM 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.3800 | Buy Now |
DISTI #
1300640476
|
Avnet Americas | Quick Change Cable Assembly 3 Position Female to Male Right Angle to Straight PVC 2m - Bulk (Alt: 1300640476) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300640476
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 3P M/MFE SK 90/ST #10 GY PVC 2M | 0 |
|
$135.0600 / $136.0500 | Order Now |