Part Details for 1300640450 by Molex
Results Overview of 1300640450 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300640450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4553710
|
Farnell | SENSOR CABLE ASSEMBLIES RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 7 |
|
$160.5597 / $187.7012 | Buy Now |
DISTI #
2266-1300640450-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$164.1800 / $178.1400 | Buy Now |
DISTI #
1300640450-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$177.1282 / $209.6900 | Buy Now |
DISTI #
1300640450
|
Avnet Americas | Quick Change Cable Assembly 3 Position Female to Male Straight TPE 5m - Bulk (Alt: 1300640450) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300640450
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 3P M/MFE SK ST #10 BK TPE 5M | 2 |
|
$158.1900 / $179.1800 | Buy Now |
DISTI #
MOL130064-0450
|
Heilind Electronics | CC3030K19M050E 3P Male/Female M35 10AWG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65691358
|
Verical | Cable Assembly Circular 5m 10AWG M12 Circular to M12 Circular 3 to 3 POS F-M Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$145.2400 / $157.5900 | Buy Now |
DISTI #
86894307
|
Verical | Cable Assembly Circular 5m 10AWG M12 Circular to M12 Circular 3 to 3 POS F-M Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$198.4653 / $205.8462 | Buy Now |
DISTI #
10206598
|
TestEquity LLC | Molex 1300640450 BradPower D-Size (1 3/8"–M35) Double-Ended Cordset, 3 Poles, Male (Straight) to Fem... more | 13 |
|
$145.0100 | Buy Now |
Part Details for 1300640450
1300640450 CAD Models
1300640450 Part Data Attributes
|
1300640450
Molex
Buy Now
Datasheet
|
Compare Parts:
1300640450
Molex
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | ST | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 5.26 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Shielding | NO | |
Wire Gauge | 10 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |