Part Details for 1300640265 by Molex
Overview of 1300640265 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300640265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5054
|
Newark | Bp D 4P M/Mfe Sk St #10 Gy Pvc 17.6M |Molex 1300640265 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$547.2200 | Buy Now |
DISTI #
1300640265-ND
|
DigiKey | CIRC CBL 4POS PLUG TO RCPT 57.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$579.5300 | Buy Now |
DISTI #
1300640265
|
Avnet Americas | Quick Change Cable Assembly 4 Position Female to Male Straight PVC 17.6m - Bulk (Alt: 1300640265) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300640265
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 4P M/MFE SK ST #10 GY PVC 17.6M | 0 |
|
$535.6200 / $595.1800 | Order Now |
DISTI #
000000000005798370
|
Sager | Sensor Cables / Actuator Cables BP D 4P M/MFE SK ST #10 GY PVC 17.6M | 0 |
|
Buy Now |