Part Details for 1300640114 by Molex
Overview of 1300640114 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300640114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300640114-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 9.84' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.2800 | Buy Now |
DISTI #
1300640114
|
Avnet Americas | Quick Change Cable Assembly 3 Position Female to Male Straight PVC 3m - Bulk (Alt: 1300640114) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300640114
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 3P M/MFE AK ST #10 GY PVC 3M | 0 |
|
$151.1200 / $152.2300 | Order Now |
DISTI #
000000000005798220
|
Sager | Sensor Cables / Actuator Cables BP D 3P M/MFE AK ST #10 GY PVC 3M | 0 |
|
Buy Now |