Part Details for 130064-0447 by Molex
Overview of 130064-0447 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-472MB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-472MC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-473ML | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS |
Price & Stock for 130064-0447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3570
|
Newark | Sensor Cord, 3P Plug-Rcpt, 3.3 , Connector Type A:Bradpower D-Size Plug, Connector Type B:Bradpower D-Size Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Molex 130064-0447 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$124.6800 | Buy Now |
DISTI #
61AK3570
|
Avnet Americas | Quick Change Cable Assembly 3 Position Female to Male Straight TPE 1m - Bulk (Alt: 61AK3570) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$124.6800 / $151.3200 | Buy Now |
DISTI #
1300640447
|
Avnet Americas | Quick Change Cable Assembly 3 Position Female to Male Straight TPE 1m - Bulk (Alt: 1300640447) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |