Part Details for 1300633025 by Molex
Overview of 1300633025 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300633025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1300633025-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 59.1' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$395.4900 | Buy Now |
DISTI #
1300633025
|
Avnet Americas | Brad Power Trunk/Feeder Single-Ended Cordset 4 Position Female Straight 10 AWG TPE 18m - Bulk (Alt: 1300633025) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300633025
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 4P FP SK ST #10 BK TPE 18M | 0 |
|
$356.5200 / $396.1600 | Order Now |
DISTI #
000000000005798128
|
Sager | Sensor Cables / Actuator Cables BP D 4P FP SK ST #10 BK TPE 18M | 0 |
|
Buy Now |