Part Details for 1300630149 by Molex
Overview of 1300630149 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300630149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300630149-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 4.27' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.9200 | Buy Now |
DISTI #
1300630149
|
Avnet Americas | Brad Power Trunk/Feeder Single-Ended Cordset 4 Position Male Straight 10 AWG PVC 1.3m - Bulk (Alt: 1300630149) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300630149
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 4P M/MP SK ST #10 GY PVC 1.3M | 0 |
|
$103.8100 / $126.0800 | Order Now |
DISTI #
000000000005797986
|
Sager | Sensor Cables / Actuator Cables BP D 4P M/MP SK ST #10 GY PVC 1.3M | 0 |
|
Buy Now |