There are no models available for this part yet.
Overview of 1300630007 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300630007 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P5456
|
Newark | Bp D 3P M/Mp Sk St #10 Gy Pvc 11M |Molex 1300630007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$282.1600 | Buy Now | |
DISTI #
1300630007-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 36.1' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$364.3600 | Buy Now | |
DISTI #
1300630007
|
Avnet Americas | Brad Power Trunk/Feeder Single-Ended Cordset 3 Position Male Straight 10 AWG PVC 11m - Bulk (Alt: 1300630007) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300630007
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 3P M/MP SK ST #10 GY PVC 11M | 0 |
|
$269.2000 / $303.6200 | Order Now |
CAD Models for 1300630007 by Molex
Part Data Attributes for 1300630007 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|