Part Details for 1300621285 by Molex
Overview of 1300621285 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300621285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1300621285-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 45.9' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$502.8800 | Buy Now |
DISTI #
1300621285
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Right Angle to Female Straight 14m - Bulk (Alt: 1300621285) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300621285
|
Mouser Electronics | Sensor Cables / Actuator Cables BP 4P M/MFE 90/STR 16/4 VFD SHLD 14M | 0 |
|
$517.1600 / $574.6600 | Order Now |
DISTI #
65273158
|
Verical | 1300621285 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$449.2000 / $470.6000 | Buy Now |
DISTI #
1300621285-MOL-0
|
TME | 1300621285 Min Qty: 1 | 4 |
|
$595.7982 / $624.1798 | Buy Now |
DISTI #
C1S549804046091
|
Chip1Stop | Unclassified | 4 |
|
$550.0000 / $576.0000 | Buy Now |