Part Details for 1300621113 by Molex
Overview of 1300621113 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300621113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300621113-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 9.84' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$381.9216 / $392.8300 | Buy Now |
DISTI #
1300621113
|
Avnet Americas | Mini-Change C-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 12 AWG TPE 3m - Bulk (Alt: 1300621113) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300621113
|
Mouser Electronics | Sensor Cables / Actuator Cables BP C 4P M/MFE TK ST #12 BK TPE | 0 |
|
$372.3400 / $390.9600 | Order Now |
DISTI #
MOL130062-1113
|
Heilind Electronics | 334T30K26M030A3 CABLE ASSEMBLY M29 4 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
67581922
|
Verical | Cable Assembly Circular 3m 12AWG Circular to Circular 4 to 4 Straight to Straight Bag Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$286.9600 / $330.0000 | Buy Now |
DISTI #
130062-1113
|
TTI | Sensor Cables / Actuator Cables BP C 4P M/MFE TK ST #12 BK TPE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$361.2400 | Buy Now |
DISTI #
1300621113-MOL
|
TME | 1300621113 Min Qty: 1 | 14 |
|
$380.6143 / $437.6934 | Buy Now |
DISTI #
C1S549808274258
|
Chip1Stop | Other wires/cables RoHS: Compliant | 14 |
|
$307.0000 / $393.0000 | Buy Now |
DISTI #
C1S549808279369
|
Chip1Stop | Other wires/cables RoHS: Compliant | 14 |
|
$331.0000 / $424.0000 | Buy Now |