Part Details for 1300621041 by Molex
Overview of 1300621041 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300621041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-113030K20M150E-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$178.0100 | Buy Now |
DISTI #
1300621041-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 49.2' Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.9425 | Buy Now |
DISTI #
1300621041
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Position Male Straight to Female Straight 14 AWG TPE 15m - Bulk (Alt: 1300621041) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300621041
|
Mouser Electronics | Sensor Cables / Actuator Cables BP A 3P M/MFE SK ST #14 BK TPE 15M | 0 |
|
$146.7900 / $171.6000 | Order Now |
DISTI #
60266216
|
Verical | BP A 3P M/MFE SK ST #14 BK TPE 15M Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$157.4800 | Buy Now |
DISTI #
1300621041-MOL
|
TME | 1300621041 Min Qty: 1 | 2 |
|
$232.0760 / $232.0771 | Buy Now |
DISTI #
C1S549804830889
|
Chip1Stop | Actuator RoHS: Compliant | 2 |
|
$189.0000 | Buy Now |
DISTI #
C1S549804995034
|
Chip1Stop | Actuator RoHS: Compliant | 2 |
|
$204.0000 | Buy Now |
DISTI #
10206541
|
TestEquity LLC | Molex 1300621041 BradPower A-Size (7/8"âM22) Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 14 AWG, Black TPE Cable, 15.0m (49.21 ft.) Length | 2 |
|
$178.0500 | Buy Now |