Part Details for 1300620229 by Molex
Overview of 1300620229 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300620229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1300620229-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$79.2250 / $110.6300 | Buy Now |
DISTI #
1300620229
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 14 AWG PVC 3m - Bulk (Alt: 1300620229) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300620229
|
Mouser Electronics | Sensor Cables / Actuator Cables BP A 4P M/MFE TK ST #14 BK PVC 3M | 3 |
|
$79.2200 / $110.6200 | Buy Now |