There are no models available for this part yet.
Overview of 1300620083 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300620083 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P4774
|
Newark | Bp A 4P M/Mfe Sk St #16 Gy Pvc .8M |Molex 1300620083 RoHS: Not Compliant Min Qty: 999 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1100 | Buy Now | |
DISTI #
1300620083-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 2.62' Min Qty: 999 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.2432 | Buy Now | |
DISTI #
1300620083
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 16 AWG PVC 0.8m - Bulk (Alt: 1300620083) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300620083
|
Mouser Electronics | Sensor Cables / Actuator Cables BP A 4P M/MFE SK ST #16 GY PVC .8M | 0 |
|
$67.2200 | Order Now |