Part Details for 1300610216 by Molex
Overview of 1300610216 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1300610216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1300610216-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 19.69' Min Qty: 4 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.9275 | Buy Now |
DISTI #
1300610216
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Position Female Right Angle 14 AWG PVC 6m - Bulk (Alt: 1300610216) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |