Part Details for 1300610134 by Molex
Overview of 1300610134 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1300610134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3003
|
Newark | Bp A 4P M/Mp Sk St #16 Gy Pvc 1.5M |Molex 1300610134 RoHS: Not Compliant Min Qty: 999 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0400 | Buy Now |
DISTI #
1300610134-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 4.92' Min Qty: 999 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1638 | Buy Now |
DISTI #
1300610134
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Male Straight 16 AWG PVC 1.5m - Bulk (Alt: 1300610134) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300610134
|
Mouser Electronics | Sensor Cables / Actuator Cables BP A 4P M/MP SK ST #16 GY PVC 1.5M | 0 |
|
$43.5100 | Order Now |
DISTI #
000000000005797147
|
Sager | Sensor Cables / Actuator Cables BP A 4P M/MP SK ST #16 GY PVC 1.5M | 0 |
|
Buy Now |