Part Details for 1300610073 by Molex
Overview of 1300610073 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1300610073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300610073-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 6.56' Min Qty: 999 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1033 | Buy Now |
DISTI #
1300610073
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Position Male Right Angle to Male Right Angle 14 AWG PVC 2m - Bulk (Alt: 1300610073) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300610073
|
Mouser Electronics | Sensor Cables / Actuator Cables BP A 3P M/MP SK 90 #14 GY PVC 2M | 0 |
|
$38.0900 | Order Now |
Part Details for 1300610073
1300610073 CAD Models
1300610073 Part Data Attributes:
|
1300610073
Molex
Buy Now
Datasheet
|
Compare Parts:
1300610073
Molex
A-SIZE SINGLE-ENDED CORDSET, 3 P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |