Part Details for 1300610040 by Molex
Results Overview of 1300610040 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1300610040 Information
1300610040 by Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1300610040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2257
|
Newark | Bp A 3P Fp Sk 90 #14 Gy Pvc 2M |Molex 1300610040 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5400 / $52.8800 | Buy Now |
DISTI #
1300610040-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$51.9600 | Buy Now |
DISTI #
000000000005797056
|
Sager | Specialized Cables MC 3P FP 2M 90D 14/3 GRAY | 0 |
|
Buy Now |
Part Details for 1300610040
1300610040 CAD Models
1300610040 Part Data Attributes
|
1300610040
Molex
Buy Now
Datasheet
|
Compare Parts:
1300610040
Molex
A-SIZE SINGLE-ENDED CORDSET, 3 P
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |