Part Details for 1300580303 by Molex
Overview of 1300580303 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1300580303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300580303-ND
|
DigiKey | CBL ASY CIRC 4P F TO RJ45 13.12' Min Qty: 1 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$54.2500 / $56.4800 | Buy Now |
DISTI #
900-1300580303-ND
|
DigiKey | CBL ASY CIRC 4P F TO RJ45 13.12' Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
13 In Stock |
|
$80.5020 / $88.9900 | Buy Now |
DISTI #
1300580303
|
Avnet Americas | ULTRA-LOCK D-CODE M12 TO RJ45 4M - Bulk (Alt: 1300580303) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300580303
|
Mouser Electronics | Sensor Cables / Actuator Cables ULTRA-LOCK D-CODE M12 TO RJ45 4M | 0 |
|
$63.5600 / $67.6900 | Order Now |
DISTI #
MOL130058-0303
|
Heilind Electronics | ERWPAB3004M040 Receptacle EtherNet 4 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65702324
|
Verical | Ultra Lock M12 to RJ45 4m Min Qty: 2 Package Multiple: 1 | Americas - 32 |
|
$47.9900 / $49.9600 | Buy Now |
DISTI #
000000000006291489
|
Sager | Sensor Cables / Actuator Cables ULTRA-LOCK D-CODE M12 TO RJ45 4M | 0 |
|
Buy Now | |
DISTI #
10206490
|
TestEquity LLC | Molex 1300580303 Sensor Cables / Actuator Cables Ultra-Lock D-Code M12 To Rj45 4M | 33 |
|
$56.4900 | Buy Now |