Part Details for 1300540021 by Molex
Overview of 1300540021 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300540021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7789
|
Newark | Ultra-Lock D-Code M12 To Rj45 2M Rohs Compliant: Yes |Molex 1300540021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.7500 / $78.5700 | Buy Now |
DISTI #
1300540021
|
Avnet Americas | Cable Assembly PVC 2m 4POS M12 Circular to RJ45 RCP-PL - Bulk (Alt: 1300540021) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130054-0021
|
Heilind Electronics | ERWPAB3002M020 ULTRA-LOCK D-CODE M12 TO RJ45 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65687441
|
Verical | Cable Assembly Patch Cable 2m 24AWG M12 Circular to RJ-45 4 to 8 POS F-M Min Qty: 2 Package Multiple: 1 | Americas - 169 |
|
$35.1300 / $36.5800 | Buy Now |
DISTI #
77312241
|
Verical | Cable Assembly Patch Cable 2m 24AWG M12 Circular to RJ-45 4 to 8 POS F-M Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$47.0725 | Buy Now |
DISTI #
1300540021-MOL
|
TME | 1300540021 Min Qty: 2 | 169 |
|
$35.4070 / $35.4100 | Buy Now |
DISTI #
C1S516503062631
|
Chip1Stop | Cable Assembly Patch Cable 2m M12 Circular to RJ-45 4 to 8 POS F-M RoHS: Compliant | 169 |
|
$41.8000 / $43.9000 | Buy Now |
DISTI #
C1S516502071553
|
Chip1Stop | Cable Assembly Patch Cable 2m M12 Circular to RJ-45 4 to 8 POS F-M RoHS: Compliant | 2 |
|
$46.7000 | Buy Now |
DISTI #
10206467
|
TestEquity LLC | Molex 1300540021 Ultra-Lock (M12) D-Coded to RJ-45 Adapter, Straight to Straight, 4-Pole Female to RJ45 Male, Unshielded PVC, 2.0m (6.56') Length | 169 |
|
$41.3600 | Buy Now |
Part Details for 1300540021
1300540021 CAD Models
1300540021 Part Data Attributes
|
1300540021
Molex
Buy Now
Datasheet
|
Compare Parts:
1300540021
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | FEMALE | |
Connector Side2 | MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |