Part Details for 1300540020 by Molex
Overview of 1300540020 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300540020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7784
|
Newark | Sensor Cord, 4P M12 Rcpt-Rj45 Plug, 0.5M Rohs Compliant: Yes |Molex 1300540020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$63.8200 / $69.1200 | Buy Now |
DISTI #
900-1300540020-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 1.64' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8 In Stock |
|
$61.8600 | Buy Now |
DISTI #
MOL130054-0020
|
Heilind Electronics | ERWPAB3002M005 ULTRA-LOCK D-CODE M12 TO RJ45 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300540020-MOL
|
TME | 1300540020 | 8 |
|
Buy Now | |
DISTI #
000000000006291464
|
Sager | Ethernet Cables / Networking Cables ULTRA-LOCK M12 4POLE 2 RJ45 | 0 |
|
Buy Now | |
DISTI #
1300540020
|
Avnet Abacus | (Alt: 1300540020) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1300540020
|
Avnet Abacus | (Alt: 1300540020) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |