Part Details for 1300500437 by Molex
Overview of 1300500437 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300500437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7743
|
Newark | Enet Mmj Rj45/Rj45 568B Shld 5 |Molex 1300500437 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7400 / $77.8600 | Buy Now |
DISTI #
1300500437-ND
|
DigiKey | ENET MMJ RJ45/RJ45 568B SHLD 5 Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4200 | Buy Now |
DISTI #
1300500437
|
Avnet Americas | Brad RJ-Lnxx RJ-45 Double-Ended Cordset 8 Poles Male to Male 24 PUR Cable 5m Length Straight - Bulk (Alt: 1300500437) RoHS: Not Compliant Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300500437
|
Mouser Electronics | Ethernet Cables / Networking Cables ENET MMJ RJ45/RJ45 568B SHLD 5 | 0 |
|
$57.4200 / $73.4100 | Order Now |
Part Details for 1300500437
1300500437 CAD Models
1300500437 Part Data Attributes
|
1300500437
Molex
Buy Now
Datasheet
|
Compare Parts:
1300500437
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.35 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |