Part Details for 1300500412 by Molex
Overview of 1300500412 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300500412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7717
|
Newark | Enet Mmj Ind/Ind 568B Shld 1M |Molex 1300500412 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8300 / $71.7600 | Buy Now |
DISTI #
1300500412-ND
|
DigiKey | ENET MMJ IND/IND 568B SHLD 1M Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.8300 | Buy Now |
DISTI #
1300500412
|
Avnet Americas | Brad RJ-Lnxx RJ-45 Double-Ended Cordset 8 Poles Male to Male Shielded Cable 1m Length 24 AWG Straight - Bulk (Alt: 1300500412) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300500412
|
Mouser Electronics | Ethernet Cables / Networking Cables ENET MMJ IND/IND 568B SHLD 1M RoHS: Compliant | 0 |
|
$52.9200 / $67.6600 | Order Now |
DISTI #
MOL130050-0412
|
Heilind Electronics | ENET MMJ IND/IND 568B SHLD 1M ENS3115M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005796826
|
Sager | Ethernet Cables / Networking Cables ENET MMJ IND/IND 568B SHLD 1M | 0 |
|
Buy Now |
Part Details for 1300500412
1300500412 CAD Models
1300500412 Part Data Attributes
|
1300500412
Molex
Buy Now
Datasheet
|
Compare Parts:
1300500412
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.35 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 125 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |