Part Details for 130050-0541 by Molex
Overview of 130050-0541 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-408-130050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch | |
9DBV0541AKILFT | Renesas Electronics Corporation | 5-output 1.8V PCIe Fanout Clock Buffer, VFQFPN0/Reel | |
9DBV0541AKILF | Renesas Electronics Corporation | 5-output 1.8V PCIe Fanout Clock Buffer, VFQFPN490/Tray |
Price & Stock for 130050-0541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300500541
|
Avnet Americas | - Bulk (Alt: 1300500541) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |