Part Details for 1300488191 by Molex
Overview of 1300488191 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300488191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM3010
|
Newark | Cse M12 Eth 4P Dc Ma Ra Wsor 0.5 Se |Molex 1300488191 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$37.1100 / $47.5200 | Buy Now |
DISTI #
538-1300488191
|
Mouser Electronics | Sensor Cables / Actuator Cables CSE M12 ETH 4P DC MA RA WSOR 0.5 SE | 0 |
|
$32.5600 / $43.9600 | Order Now |
DISTI #
MOL130048-8191
|
Heilind Electronics | CSE M12 ETH 4P DC MA RA WSOR 0 E10A00712M005 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
74091451
|
Verical | Cable Assembly 4 Pole M12 Circular Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$30.9800 / $32.9300 | Buy Now |
DISTI #
1300488191-MOL
|
TME | Connector: M12 | 19 |
|
Buy Now | |
DISTI #
000000000006291460
|
Sager | Sensor Cables / Actuator Cables | 0 |
|
Buy Now |