Part Details for 1300480373 by Molex
Overview of 1300480373 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM3006
|
Newark | Micro-Change (M12) To Standard Rj-45 Double-Ended Cordset, 4 Poles, Male (Straight) To Male Rj-45 (Straight), 24 Awg, Teal Unshielded Tpe Cat5E Cable, 65.0M (213.25') Length |Molex 1300480373 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$329.0800 / $386.8100 | Buy Now |
DISTI #
1300480373-ND
|
DigiKey | CBL ASSY CIRC 4P M-RJ45 213.25' Min Qty: 4 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$430.7000 | Buy Now |
DISTI #
1300480373
|
Avnet Americas | Micro-Change 4 Pole to RJ-45 Cordset Straight 65m - Bulk (Alt: 1300480373) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300480373
|
Mouser Electronics | Ethernet Cables / Networking Cables MIC 4P M/MP ST/RJ45 D-CODED 65M | 0 |
|
$438.7200 / $487.5000 | Order Now |
DISTI #
MOL130048-0373
|
Heilind Electronics | E16A06004M650 Cable EtherNet Industri | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
71248795
|
Verical | MIC 4P M/MP ST/RJ45 D-CODED 65M Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$297.9400 / $304.0100 | Buy Now |
DISTI #
1300480373-MOL
|
TME | 1300480373 | 3 |
|
Buy Now | |
DISTI #
000000000005796512
|
Sager | Ethernet Cables / Networking Cables MIC 4P M/MP ST/RJ45 D-CODED 65M | 0 |
|
Buy Now |