Part Details for 1300480347 by Molex
Overview of 1300480347 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM3003
|
Newark | Micro-Change (M12) To Standard Rj-45 Double-Ended Cordset, 4 Poles, Male (Straight) To Male Rj-45 (Straight), 24 Awg, Teal Unshielded Tpe Cat5E Cable, 50.0M (164.04') Length |Molex 1300480347 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$377.0600 / $443.2000 | Buy Now |
DISTI #
1300480347-ND
|
DigiKey | CBL ASSY CIRC 4P M-RJ45 164.04' Min Qty: 24 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$317.8250 | Buy Now |
DISTI #
1300480347
|
Avnet Americas | Micro-Change 4 Pole to RJ-45 Cordset Straight 50m - Bulk (Alt: 1300480347) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300480347
|
Mouser Electronics | Ethernet Cables / Networking Cables MIC 4P M/MP ST/RJ45 D-CODED 50M | 0 |
|
$346.6400 / $385.1800 | Order Now |
DISTI #
MOL130048-0347
|
Heilind Electronics | E16A06004M500 Cable EtherNet Industri | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
66712384
|
Verical | MIC 4P M/MP ST/RJ45 D-CODED 50M Min Qty: 1 Package Multiple: 1 | Americas - 71 |
|
$334.5500 / $348.3400 | Buy Now |
DISTI #
000000000005796491
|
Sager | Ethernet Cables / Networking Cables MIC 4P M/MP ST/RJ45 D-CODED 50M | 0 |
|
Buy Now |
Part Details for 1300480347
1300480347 CAD Models
1300480347 Part Data Attributes
|
1300480347
Molex
Buy Now
Datasheet
|
Compare Parts:
1300480347
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 50 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |