There are no models available for this part yet.
Overview of 1300480177 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300480177 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P8066
|
Newark | Mic 4P M/Mp 90/90 D-Coded 0.6M |Molex 1300480177 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$72.6000 / $89.1400 | Buy Now | |
DISTI #
2266-1300480177-ND
|
DigiKey | CBL 4POS RCPT RA TO RCPT 1.97' Min Qty: 2 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$46.6900 / $48.6200 | Buy Now | |
DISTI #
1300480177-ND
|
DigiKey | CBL 4POS RCPT RA TO RCPT 1.97' Min Qty: 2 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.2771 | Buy Now | |
DISTI #
1300480177
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Right Angle to Male Right Angle 26 AWG PVC 0.6m - Bulk (Alt: 1300480177) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300480177
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP 90/90 D-CODED 0.6M | 0 |
|
$61.1400 / $71.2600 | Order Now | |
DISTI #
MOL130048-0177
|
Heilind Electronics | MIC 4P M/MP 90/90 D-CODED 0.6M E11A06315M006 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
59822430
|
Verical | MIC 4P M/MP 90/90 D-CODED 0.6M Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$41.3000 / $43.0100 | Buy Now | |
DISTI #
1300480177-MOL
|
TME | Cable: for sensors/automation Min Qty: 1 | 24 |
|
$44.9035 / $51.9514 | Buy Now | |
DISTI #
1300480177
|
IBS Electronics | Molex 1300480177 Sensor Cables / uator Cables Mic 4P M/Mp 90/90 D-Coded 0.6M Min Qty: 19 Package Multiple: 1 | 24 |
|
$47.4110 | Buy Now | |
DISTI #
000000000005796412
|
Sager | Sensor Cables / Actuator Cables MIC 4P M/MP 90/90 D-CODED 0.6M | 0 |
|
Buy Now |
CAD Models for 1300480177 by Molex
Part Data Attributes for 1300480177 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|