Part Details for 1300480124 by Molex
Overview of 1300480124 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7997
|
Newark | M12-4P(D)-Mm/Mm-St/St-2M-Pvc |Molex 1300480124 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0200 / $86.6700 | Buy Now |
DISTI #
2266-1300480124-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$51.2600 / $53.3700 | Buy Now |
DISTI #
WM21668-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$62.4800 | Buy Now |
DISTI #
1300480124
|
Avnet Americas | Sensor Cable, M12, Micro-Change Plug, Micro-Change Plug, 4 Positions, 2 m, 6.6 ft - Bulk (Alt: 1300480124) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300480124
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 2M RoHS: Compliant | 8 |
|
$62.4800 | Buy Now |
DISTI #
MOL130048-0124
|
Heilind Electronics | M12-4P(D)-MM/MM-ST/ST-2M-PVC E11A06015M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
74087448
|
Verical | Cable Assembly Circular 2m 26AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$45.3500 / $47.2100 | Buy Now |
DISTI #
130048-0124
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEEND CRDST Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1300480124-MOL
|
TME | 1300480124 Min Qty: 1 | 24 |
|
$49.6928 / $57.4916 | Buy Now |
DISTI #
C1S549804381824
|
Chip1Stop | Other wires/cables RoHS: Compliant | 24 |
|
$55.5000 / $61.5000 | Buy Now |
Part Details for 1300480124
1300480124 CAD Models
1300480124 Part Data Attributes
|
1300480124
Molex
Buy Now
Datasheet
|
Compare Parts:
1300480124
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 5.59 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |