Part Details for 1300480113 by Molex
Overview of 1300480113 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7985
|
Newark | Mic 4P M/Mp St/St D-Coded 0.6M |Molex 1300480113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$74.3700 / $91.3000 | Buy Now |
DISTI #
1300480113-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 1.97' Min Qty: 24 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.0304 | Buy Now |
DISTI #
1300480113
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 22 AWG PUR 0.6m - Bulk (Alt: 1300480113) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300480113
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 0.6M RoHS: Not Compliant | 0 |
|
$70.4000 / $73.0300 | Order Now |
DISTI #
MOL130048-0113
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130048-0113 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
67391026
|
Verical | MIC 4P M/MP ST/ST D-CODED 0.6M Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$44.0800 | Buy Now |