Part Details for 1300480084 by Molex
Overview of 1300480084 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300480084-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.64' Min Qty: 2 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$56.7900 | Buy Now |
DISTI #
900-1300480084-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.64' Min Qty: 2 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.4317 | Buy Now |
DISTI #
538-1300480084
|
Mouser Electronics | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEEND CRDST RoHS: Compliant | 0 |
|
$54.3900 / $56.7000 | Order Now |
DISTI #
MOL130048-0084
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130048-0084 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130048-0084
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEEND CRDST Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.9500 / $50.8800 | Buy Now |
DISTI #
Molex 1300480084
|
PEI Genesis | Sensor Cable / Actuator Cable | 2 |
|
Buy Now | |
DISTI #
10206366
|
TestEquity LLC | Molex 1300480084 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal PVC Cable, 0.50m (1.64') Length | 2 |
|
$56.8000 | Buy Now |